Buchanan Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buchanan Series
1546073-8
1546073-8

1546073-8

DigiKey Part Number
A135082-ND
Manufacturer
Manufacturer Product Number
1546073-8
Description
TERM BLK 8POS TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1546073-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
17.5 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.57000kr.40.57
10kr.28.79300kr.287.93
25kr.25.31480kr.632.87
50kr.23.18140kr.1,159.07
100kr.21.43460kr.2,143.46
300kr.19.34247kr.5,802.74
500kr.18.60374kr.9,301.87
1.000kr.17.79162kr.17,791.62
Manufacturers Standard Package
Unit Price without VAT:kr.40.57000
Unit Price with VAT:kr.50.71250