1544452-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544452-1

DigiKey Part Number
17-1544452-1TR-ND - Tape & Reel (TR)
17-1544452-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1544452-1
Description
CONN QC TAB 10-12AWG 0.315 CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.315" (8.00mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1544452-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.315" (8.00mm)
Tab Thickness
0.039" (0.99mm)
Tab Length
-
Length - Overall
1.260" (32.00mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.3.11700kr.31.17
25kr.2.92360kr.73.09
50kr.2.78280kr.139.14
100kr.2.64960kr.264.96
250kr.2.48320kr.620.80
500kr.2.36454kr.1,182.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.2.11168kr.2,534.02
2.400kr.2.01088kr.4,826.11
3.600kr.1.95417kr.7,035.01
6.000kr.1.88500kr.11,310.00
8.400kr.1.84080kr.15,462.72
12.000kr.1.79508kr.21,540.96
30.000kr.1.68280kr.50,484.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250