SIL Contact Y1 Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544162-2

DigiKey Part Number
1544162-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1544162-2
Description
SIL CONTACT Y1 THROUGH HOLE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SIL Contact Y1 Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
1544162-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Frame Thickness
0.010" (0.25mm)
Packaging
Tape & Reel (TR)
Frame Width
0.713" (18.10mm)
Part Status
Active
Pitch
0.100" (2.54mm)
Clip Style
SIL
Contact Material
Phosphor Bronze
Clip Type
Y1
Contact Finish
Tin
Clip Length
0.071" (1.80mm)
Board Thickness
0.045" (1.14mm)
Pin Length
0.339" (8.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.000kr.0.16522kr.19,826.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.16522
Unit Price with VAT:kr.0.20653