0.250" (6.35mm) Quick Connect Female 10-13 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544133-1

DigiKey Part Number
A122963TR-ND - Tape & Reel (TR)
A122963CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1544133-1
Description
CONN QC TAB 7-9AWG .315 CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-13 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1544133-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.118" (28.40mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-13 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.110" ~ 0.161" (2.79mm ~ 4.09mm)
Tab Thickness
0.031" (0.79mm)
Base Product Number
Tab Length
0.327" (8.31mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.136
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.78800kr.17.88
25kr.1.67880kr.41.97
50kr.1.59760kr.79.88
100kr.1.52100kr.152.10
250kr.1.42548kr.356.37
500kr.1.35726kr.678.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.700kr.1.24492kr.2,116.36
3.400kr.1.18547kr.4,030.60
5.100kr.1.15202kr.5,875.30
8.500kr.1.11124kr.9,445.54
11.900kr.1.08517kr.12,913.52
17.000kr.1.05822kr.17,989.74
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250