



1897540-2 | |
|---|---|
DigiKey Part Number | A128297-ND |
Manufacturer | |
Manufacturer Product Number | 1897540-2 |
Description | CONN RCPT HSG 22POS CAP ASSY |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1897540-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Cap (Cover) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.86000 | kr.36.86 |
| 10 | kr.31.30200 | kr.313.02 |
| 40 | kr.28.38075 | kr.1,135.23 |
| Unit Price without VAT: | kr.36.86000 |
|---|---|
| Unit Price with VAT: | kr.46.07500 |

