1513797-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1513797-2
TE Connectivity 5G Communication | Digi-Key Daily

1513797-2

DigiKey Part Number
A107426-ND
Manufacturer
Manufacturer Product Number
1513797-2
Description
RF ANT 2.4GHZ PCB TRACE SLDR SMD
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1513797-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.483.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
1dB
Power - Max
10 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.79mm)
Applications
Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.489 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.489In Stock
Ships from WEC