



1513504-1 | |
|---|---|
DigiKey Part Number | A99515TR-ND - Tape & Reel (TR) A99515CT-ND - Cut Tape (CT) A99515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1513504-1 |
Description | RF ANT 2.4GHZ PUCK SOLDER SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Puck Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513504-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.238" (6.05mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.14000 | kr.11.14 |
| 10 | kr.8.19800 | kr.81.98 |
| 25 | kr.7.45200 | kr.186.30 |
| 100 | kr.6.63550 | kr.663.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.5.74151 | kr.2,583.68 |
| 900 | kr.5.55236 | kr.4,997.12 |
| 1.350 | kr.5.45764 | kr.7,367.81 |
| 2.250 | kr.5.35268 | kr.12,043.53 |
| 3.150 | kr.5.29132 | kr.16,667.66 |
| 4.500 | kr.5.23233 | kr.23,545.49 |
| 11.250 | kr.5.10528 | kr.57,434.40 |
| Unit Price without VAT: | kr.11.14000 |
|---|---|
| Unit Price with VAT: | kr.13.92500 |

