1513259-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1513259-1
TE Connectivity 5G Communication | Digi-Key Daily

1513259-1

DigiKey Part Number
A99513-ND
Manufacturer
Manufacturer Product Number
1513259-1
Description
RF ANT 850/900MHZ PCB TRACE SLD
Customer Reference
Detailed Description
RF ANTENNA CDMA, GSM, LTE, ZigBee™ PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1513259-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
802.15.4, Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
PCB Trace
Number of Bands
4
VSWR
3
Return Loss
-
Gain
1dBi
Power - Max
10 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.062" (1.57mm)
Applications
CDMA, GSM, LTE, ZigBee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.491 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

13.491In Stock
Ships from WEC