150699-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150699-2

DigiKey Part Number
A107157TR-ND - Tape & Reel (TR)
A107157CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
150699-2
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
150699-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.110" ~ 0.170" (2.79mm ~ 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230.633
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.33800kr.13.38
25kr.1.25200kr.31.30
50kr.1.19160kr.59.58
100kr.1.13470kr.113.47
250kr.1.06368kr.265.92
500kr.1.01286kr.506.43
1.000kr.0.96448kr.964.48
2.500kr.0.90404kr.2,260.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.73172kr.3,658.60
10.000kr.0.69680kr.6,968.00
15.000kr.0.67715kr.10,157.25
25.000kr.0.65318kr.16,329.50
35.000kr.0.65080kr.22,778.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000