1496476-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 5.701
Unit Price: kr.32.65000
Datasheet
USB 2.0 Cable A Male to Mini B Male 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1496476-6

DigiKey Part Number
A128037-ND
Manufacturer
Manufacturer Product Number
1496476-6
Description
CBL USB2.0 A PLUG-MIN B PLUG 1'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 1.00' (304.8mm) Shielded
EDA/CAD Models
1496476-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge
Length
1.00' (304.8mm)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UR030-001Eaton Tripp Lite5.701TL1206-NDkr.32.65000Direct
Obsolete
This product is no longer manufactured. View Substitutes