1494210-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1494210-1

DigiKey Part Number
A130997TR-ND - Tape & Reel (TR)
A130997CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1494210-1
Description
SIZE(2.8) FASTON TAB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1494210-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.260" (6.60mm)
Length - Overall
0.520" (13.20mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
-
Insulation Diameter
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.181
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.77400kr.7.74
25kr.0.72440kr.18.11
50kr.0.69120kr.34.56
100kr.0.65790kr.65.79
250kr.0.61644kr.154.11
500kr.0.58700kr.293.50
1.000kr.0.55891kr.558.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40408kr.1,616.32
8.000kr.0.38478kr.3,078.24
12.000kr.0.37392kr.4,487.04
20.000kr.0.36068kr.7,213.60
28.000kr.0.35221kr.9,861.88
40.000kr.0.34346kr.13,738.40
100.000kr.0.32197kr.32,197.00
200.000kr.0.30661kr.61,322.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500