Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1488991-8 | |
|---|---|
DigiKey Part Number | 17-1488991-8-ND |
Manufacturer | |
Manufacturer Product Number | 1488991-8 |
Description | 3P FML ASSY,SEAL,STD,D KEY,W/CPA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 170°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2236343-5 | TE Connectivity AMP Connectors | 2.000 | 17-1-2236343-5-ND | kr.12.62000 | Parametric Equivalent |
| 1488991-1 | TE Connectivity AMP Connectors | 898 | 17-1488991-1-ND | kr.11.60000 | Parametric Equivalent |
| 1488991-3 | TE Connectivity AMP Connectors | 0 | 17-1488991-3-ND | kr.6.05360 | Parametric Equivalent |
| 1488991-4 | TE Connectivity AMP Connectors | 250 | 17-1488991-4-ND | kr.16.67000 | Parametric Equivalent |
| 4-1488991-2 | TE Connectivity AMP Connectors | 0 | 17-4-1488991-2-ND | kr.7.00798 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.8.50591 | kr.6,379.43 |
| Unit Price without VAT: | kr.8.50591 |
|---|---|
| Unit Price with VAT: | kr.10.63239 |







