
1487596-3 | |
---|---|
DigiKey Part Number | A128027-ND |
Manufacturer | |
Manufacturer Product Number | 1487596-3 |
Description | CBL USB2.0 A PLUG TO B PLUG 5.9' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 5.90' (1.80m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1487596-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 5.90' (1.80m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.58.62000 | kr.58.62 |
10 | kr.49.83000 | kr.498.30 |
25 | kr.46.70720 | kr.1,167.68 |
50 | kr.44.47740 | kr.2,223.87 |
100 | kr.42.35460 | kr.4,235.46 |
250 | kr.39.70432 | kr.9,926.08 |
500 | kr.37.81068 | kr.18,905.34 |
1.000 | kr.36.07667 | kr.36,076.67 |
Unit Price without VAT: | kr.58.62000 |
---|---|
Unit Price with VAT: | kr.73.27500 |