
1483354-3 | |
|---|---|
DigiKey Part Number | A144198-ND |
Manufacturer | |
Manufacturer Product Number | 1483354-3 |
Description | MICRO-MATCH LEAD 12P 250MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to Plug 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
EDA/CAD Models | 1483354-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.820' (250.00mm, 9.84") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.61000 | kr.25.61 |
| 10 | kr.21.73000 | kr.217.30 |
| 25 | kr.20.36920 | kr.509.23 |
| 50 | kr.19.39640 | kr.969.82 |
| 200 | kr.17.58885 | kr.3,517.77 |
| 400 | kr.16.74920 | kr.6,699.68 |
| 600 | kr.16.27712 | kr.9,766.27 |
| 1.000 | kr.15.70124 | kr.15,701.24 |
| 2.600 | kr.14.67856 | kr.38,164.26 |
| Unit Price without VAT: | kr.25.61000 |
|---|---|
| Unit Price with VAT: | kr.32.01250 |











