
1473562-8 | |
|---|---|
DigiKey Part Number | A29155-ND |
Manufacturer | |
Manufacturer Product Number | 1473562-8 |
Description | CONN PLUG 8POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Gold 17-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1473562-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 17-18 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.21000 | kr.49.21 |
| 20 | kr.39.79950 | kr.795.99 |
| 40 | kr.37.89700 | kr.1,515.88 |
| 60 | kr.36.82850 | kr.2,209.71 |
| 100 | kr.35.52470 | kr.3,552.47 |
| 260 | kr.33.20908 | kr.8,634.36 |
| 500 | kr.31.71258 | kr.15,856.29 |
| 1.000 | kr.30.20051 | kr.30,200.51 |
| Unit Price without VAT: | kr.49.21000 |
|---|---|
| Unit Price with VAT: | kr.61.51250 |





