
1473393-2 | |
|---|---|
DigiKey Part Number | A106248-ND |
Manufacturer | |
Manufacturer Product Number | 1473393-2 |
Description | CONN RCPT 6POS CRIMP 16-20AWG |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-20 AWG | |
Features | Assembly Kit | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |


