
1470224-5 | |
|---|---|
DigiKey Part Number | 1470224-5-ND |
Manufacturer | |
Manufacturer Product Number | 1470224-5 |
Description | CONN HEADER VERT 5POS 2.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1470224-5 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.4.29120 | kr.85,824.00 |
| Unit Price without VAT: | kr.4.29120 |
|---|---|
| Unit Price with VAT: | kr.5.36400 |


