146742-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.13.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.17.56000
Datasheet
Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146742-1

DigiKey Part Number
146742-1-ND
Manufacturer
Manufacturer Product Number
146742-1
Description
CONN RCP 10P 0.1 TIN-LEAD PCB RA
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Part Status
Obsolete
Insulation Color
Black
Connector Type
Insulation Height
0.238" (6.05mm)
Contact Type
Female Socket
Contact Length - Post
0.115" (2.92mm)
Style
Board to Board or Cable
Operating Temperature
-65°C ~ 105°C
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Positions Loaded
6
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901522110Molex0WM3631-NDkr.13.25000Similar
BCS-105-L-D-HESamtec Inc.0612-BCS-105-L-D-HE-NDkr.17.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes