
1447009-8 | |
---|---|
DigiKey Part Number | A108286TR-ND - Tape & Reel (TR) A108286CT-ND - Cut Tape (CT) A108286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1447009-8 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1447009-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.138" (3.50mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 1.967µin (0.05µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.90000 | kr.3.90 |
10 | kr.3.29600 | kr.32.96 |
25 | kr.3.09240 | kr.77.31 |
50 | kr.2.94400 | kr.147.20 |
100 | kr.2.80320 | kr.280.32 |
250 | kr.2.62708 | kr.656.77 |
500 | kr.2.50164 | kr.1,250.82 |
1.000 | kr.2.38214 | kr.2,382.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.15498 | kr.4,309.96 |
4.000 | kr.2.05211 | kr.8,208.44 |
6.000 | kr.1.99426 | kr.11,965.56 |
10.000 | kr.1.92370 | kr.19,237.00 |
14.000 | kr.1.87860 | kr.26,300.40 |
20.000 | kr.1.83194 | kr.36,638.80 |
Unit Price without VAT: | kr.3.90000 |
---|---|
Unit Price with VAT: | kr.4.87500 |