



1445998-1 | |
|---|---|
DigiKey Part Number | A122303-ND |
Manufacturer | |
Manufacturer Product Number | 1445998-1 |
Description | CONN PLUG 2POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1445998-1 Models |
Category | Wire Gauge 2 AWG |
Manufacturer TE Connectivity AMP Connectors | Features Keyed |
Series | Color Gray |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Contact Material Copper |
Connector Style 2 Poles | Contact Finish Silver |
Connector Type Non-Gendered | Voltage Rating 600 V |
Number of Positions 2 | Current Rating (Amps) 120 A |
Mounting Type Free Hanging (In-Line) | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1604002-2 | TE Connectivity AMP Connectors | 100 | A102002-ND | kr.98.46000 | MFR Recommended |


