Power Series 15/30/45, AMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Series 15/30/45, AMP
1445957-7
1445957-7

1445957-7

DigiKey Part Number
A112200-ND
Manufacturer
Manufacturer Product Number
1445957-7
Description
CONN HSG 1POS ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Orange
Datasheet
 Datasheet
EDA/CAD Models
1445957-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Orange
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Not Included
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.641
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.3.80800kr.38.08
25kr.3.57120kr.89.28
50kr.3.39960kr.169.98
100kr.3.23650kr.323.65
250kr.3.03360kr.758.40
500kr.2.88870kr.1,444.35
1.000kr.2.75078kr.2,750.78
2.500kr.2.57854kr.6,446.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000