



1445716-9 | |
---|---|
DigiKey Part Number | A101918-ND |
Manufacturer | |
Manufacturer Product Number | 1445716-9 |
Description | CONN PLUG 1POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 1 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1445716-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Style | Single Pole | |
Connector Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Features | Stackable | |
Color | Green | |
Fastening Type | Spring Retention | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 75 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.20000 | kr.51.20 |
10 | kr.43.48800 | kr.434.88 |
25 | kr.40.76280 | kr.1,019.07 |
50 | kr.38.81720 | kr.1,940.86 |
100 | kr.36.96450 | kr.3,696.45 |
250 | kr.34.65088 | kr.8,662.72 |
500 | kr.32.99814 | kr.16,499.07 |
1.000 | kr.31.42490 | kr.31,424.90 |
Unit Price without VAT: | kr.51.20000 |
---|---|
Unit Price with VAT: | kr.64.00000 |