1445057-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 752
Unit Price: kr.11.16000
Datasheet
Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445057-5

DigiKey Part Number
A30383TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1445057-5
Description
CONN HEADER SMD R/A 5POS 3MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.152" (3.85mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin-Lead
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Part Status
Obsolete
Contact Finish - Post
Tin-Lead
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1445057-5TE Connectivity AMP Connectors752A33215CT-NDkr.11.16000Direct
Obsolete
This product is no longer manufactured. View Substitutes