Pin Contact Tin 18.5-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1438299-4

DigiKey Part Number
A122048TR-ND - Tape & Reel (TR)
A122048CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1438299-4
Description
CONN PIN 18.5-20AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18.5-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1438299-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18.5-20 AWG
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.83700kr.8.37
25kr.0.78360kr.19.59
50kr.0.74560kr.37.28
100kr.0.70940kr.70.94
250kr.0.66468kr.166.17
500kr.0.63286kr.316.43
1.000kr.0.60262kr.602.62
2.500kr.0.56487kr.1,412.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
11.000kr.0.51893kr.5,708.23
22.000kr.0.49417kr.10,871.74
33.000kr.0.48023kr.15,847.59
55.000kr.0.46324kr.25,478.20
77.000kr.0.45238kr.34,833.26
110.000kr.0.44114kr.48,525.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250