
1438299-2 | |
|---|---|
DigiKey Part Number | A122957TR-ND - Tape & Reel (TR) A122957CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1438299-2 |
Description | CONN PIN 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1438299-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.62960 | kr.15.74 |
| 50 | kr.0.60040 | kr.30.02 |
| 100 | kr.0.57150 | kr.57.15 |
| 250 | kr.0.53556 | kr.133.89 |
| 500 | kr.0.50996 | kr.254.98 |
| 1.000 | kr.0.48557 | kr.485.57 |
| 2.500 | kr.0.45512 | kr.1,137.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | kr.0.38941 | kr.4,283.51 |
| 22.000 | kr.0.37082 | kr.8,158.04 |
| 33.000 | kr.0.36036 | kr.11,891.88 |
| 55.000 | kr.0.34760 | kr.19,118.00 |
| 77.000 | kr.0.33945 | kr.26,137.65 |
| 110.000 | kr.0.33102 | kr.36,412.20 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |










