
142686-1 | |
|---|---|
DigiKey Part Number | A122956TR-ND - Tape & Reel (TR) A122956CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 142686-1 |
Description | CONN QC RCPT 12-17AWG 0.197 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Quick Connect Female 12-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 142686-1 Models |
Category | Length - Overall 0.827" (21.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.197" (5.00mm) | Insulation Diameter 0.079" ~ 0.126" (2.00mm ~ 3.20mm) |
Tab Thickness 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.65500 | kr.16.55 |
| 25 | kr.1.55200 | kr.38.80 |
| 50 | kr.1.47840 | kr.73.92 |
| 100 | kr.1.40750 | kr.140.75 |
| 250 | kr.1.31896 | kr.329.74 |
| 500 | kr.1.25596 | kr.627.98 |
| 1.000 | kr.1.19585 | kr.1,195.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.12747 | kr.3,946.14 |
| 7.000 | kr.1.07364 | kr.7,515.48 |
| 10.500 | kr.1.04337 | kr.10,955.38 |
| 17.500 | kr.1.00644 | kr.17,612.70 |
| 24.500 | kr.0.98285 | kr.24,079.83 |
| 35.000 | kr.0.95844 | kr.33,545.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |








