1411001-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.11.67824
Datasheet
8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411001-9

DigiKey Part Number
17-1411001-9-ND
Manufacturer
Manufacturer Product Number
1411001-9
Description
2X4 SEALED HARN ASSY W/O CPA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1411001-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Black
Contact Type
Female Socket
Features
Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA)
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1411001-0TE Connectivity AMP Connectors017-1-1411001-0-NDkr.11.67824Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.7.54777kr.4,528.66
Unit Price without VAT:kr.7.54777
Unit Price with VAT:kr.9.43471