56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Half, Left End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410972-3

DigiKey Part Number
A99150-ND
Manufacturer
Manufacturer Product Number
1410972-3
Description
CONN PLUG VITA46 56POS EDGE MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Half, Left End
Datasheet
 Datasheet
EDA/CAD Models
1410972-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
8
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tube
Contact Layout, Typical
40 Single Signal, 16 Ground
Part Status
Active
Features
Board Guide
Connector Usage
Daughtercard
Contact Finish
Gold
Connector Type
Plug, Male Blades
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
VITA 46, Half, Left End
Color
Black
Number of Positions
56
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Pitch
0.071" (1.80mm)
Voltage Rating
50V
Number of Rows
7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
270kr.347.82837kr.93,913.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.347.82837
Unit Price with VAT:kr.434.78546