
1410207-3 | |
|---|---|
DigiKey Part Number | 1410207-3-ND |
Manufacturer | |
Manufacturer Product Number | 1410207-3 |
Description | CONN PLUG MULTIGIG 176P EDGE MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 176 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Full, Right End |
Datasheet | Datasheet |
EDA/CAD Models | 1410207-3 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 128 Single Signal, 48 Ground |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Blades | Color Black |
Connector Style MULTIGIG, Full, Right End | Material Flammability Rating UL94 V-0 |
Number of Positions 176 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | kr.750.89375 | kr.96,114.40 |
| Unit Price without VAT: | kr.750.89375 |
|---|---|
| Unit Price with VAT: | kr.938.61719 |



