
1410138-1 | |
|---|---|
DigiKey Part Number | A99172-ND |
Manufacturer | |
Manufacturer Product Number | 1410138-1 |
Description | CONN PLUG VITA41 192POS EDGE MNT |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 41, Left End |
Datasheet | Datasheet |
EDA/CAD Models | 1410138-1 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 48 Signal Pairs, 96 Ground |
Part Status Active | Features Board Guide |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style VITA 41, Left End | Color Black |
Number of Positions 192 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | kr.579.63449 | kr.148,386.43 |
| Unit Price without VAT: | kr.579.63449 |
|---|---|
| Unit Price with VAT: | kr.724.54311 |


