
140822-1 | |
|---|---|
DigiKey Part Number | 140822-1-ND |
Manufacturer | |
Manufacturer Product Number | 140822-1 |
Description | CONN QC RCPT CRIMP |
Customer Reference | |
Detailed Description | Quick Connect Female Crimp Connector Non-Mating End Insulated |
Category | Length - Overall 0.764" (19.41mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Red |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Length 0.264" (6.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165565-2 | TE Connectivity AMP Connectors | 846 | A126768-ND | kr.8.31000 | Direct |


