0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140717-2

DigiKey Part Number
A107154TR-ND - Tape & Reel (TR)
A107154CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
140717-2
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
140717-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.633" (16.08mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.059" ~ 0.098" (1.50mm ~ 2.50mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.67800kr.6.78
25kr.0.63400kr.15.85
50kr.0.60240kr.30.12
100kr.0.57380kr.57.38
250kr.0.53788kr.134.47
500kr.0.51202kr.256.01
1.000kr.0.48755kr.487.55
2.500kr.0.45696kr.1,142.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42677kr.4,267.70
20.000kr.0.40640kr.8,128.00
30.000kr.0.39494kr.11,848.20
50.000kr.0.38096kr.19,048.00
70.000kr.0.37203kr.26,042.10
100.000kr.0.36279kr.36,279.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500