
140716-2 | |
|---|---|
DigiKey Part Number | A122952TR-ND - Tape & Reel (TR) A122952CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 140716-2 |
Description | CONN QC RCPT 22-24AWG 0.110 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140716-2 Models |
Category | Length - Overall 0.630" (16.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.040" ~ 0.060" (1.02mm ~ 1.52mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.73500 | kr.7.35 |
| 25 | kr.0.68960 | kr.17.24 |
| 50 | kr.0.65680 | kr.32.84 |
| 100 | kr.0.62510 | kr.62.51 |
| 250 | kr.0.58556 | kr.146.39 |
| 500 | kr.0.55754 | kr.278.77 |
| 1.000 | kr.0.53091 | kr.530.91 |
| 2.500 | kr.0.49764 | kr.1,244.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46477 | kr.4,647.70 |
| 20.000 | kr.0.44258 | kr.8,851.60 |
| 30.000 | kr.0.43010 | kr.12,903.00 |
| 50.000 | kr.0.41488 | kr.20,744.00 |
| 70.000 | kr.0.40515 | kr.28,360.50 |
| 100.000 | kr.0.39509 | kr.39,509.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |






