
1379671-5 | |
|---|---|
DigiKey Part Number | 17-1379671-5-ND |
Manufacturer | |
Manufacturer Product Number | 1379671-5 |
Description | 40W PLUG HSG ASSY NATURAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Housing for Female Insert Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379671-5 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.87692 | kr.19,507.68 |
| Unit Price without VAT: | kr.4.87692 |
|---|---|
| Unit Price with VAT: | kr.6.09615 |













