
1379665-1 | |
|---|---|
DigiKey Part Number | 17-1379665-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379665-1 |
Description | 16W PLUG HSG ASSY BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379665-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 10 | kr.5.25700 | kr.52.57 |
| 25 | kr.4.93040 | kr.123.26 |
| 50 | kr.4.69300 | kr.234.65 |
| 100 | kr.4.46920 | kr.446.92 |
| 250 | kr.4.18864 | kr.1,047.16 |
| 500 | kr.3.98868 | kr.1,994.34 |
| 2.000 | kr.3.61690 | kr.7,233.80 |
| 4.000 | kr.3.44433 | kr.13,777.32 |
| Unit Price without VAT: | kr.6.19000 |
|---|---|
| Unit Price with VAT: | kr.7.73750 |




