



1379658-2 | |
---|---|
DigiKey Part Number | A142558-ND |
Manufacturer | |
Manufacturer Product Number | 1379658-2 |
Description | CONN PLUG HSG 4POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379658-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.2.75800 | kr.27.58 |
25 | kr.2.58320 | kr.64.58 |
50 | kr.2.45880 | kr.122.94 |
100 | kr.2.34110 | kr.234.11 |
250 | kr.2.19444 | kr.548.61 |
500 | kr.2.08960 | kr.1,044.80 |
1.000 | kr.1.98982 | kr.1,989.82 |
2.500 | kr.1.86519 | kr.4,662.97 |
Unit Price without VAT: | kr.3.26000 |
---|---|
Unit Price with VAT: | kr.4.07500 |