1379219-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1379219-1

DigiKey Part Number
A127939-ND
Manufacturer
Manufacturer Product Number
1379219-1
Description
CONN RCPT HSG 12POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1379219-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 100°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
10kr.1.66400kr.16.64
25kr.1.55840kr.38.96
50kr.1.48360kr.74.18
100kr.1.41260kr.141.26
250kr.1.32404kr.331.01
500kr.1.26072kr.630.36
1.000kr.1.20041kr.1,200.41
2.500kr.1.12522kr.2,813.05
Unit Price without VAT:kr.1.94000
Unit Price with VAT:kr.2.42500