



1377389-1 | |
|---|---|
DigiKey Part Number | A135066-ND |
Manufacturer | |
Manufacturer Product Number | 1377389-1 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1377389-1 Models |
Category | Style F |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 49.3µin (1.25µm) |
Number of Positions 48 | Material - Insulation Polyester Thermoplastic |
Number of Positions Loaded All | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.04000 | kr.91.04 |
| 10 | kr.77.35400 | kr.773.54 |
| 30 | kr.71.58067 | kr.2,147.42 |
| 60 | kr.68.16450 | kr.4,089.87 |
| 120 | kr.64.91158 | kr.7,789.39 |
| 270 | kr.61.30452 | kr.16,552.22 |
| 510 | kr.58.61704 | kr.29,894.69 |
| 1.020 | kr.55.82295 | kr.56,939.41 |
| Unit Price without VAT: | kr.91.04000 |
|---|---|
| Unit Price with VAT: | kr.113.80000 |



