
1377174-1 | |
|---|---|
DigiKey Part Number | A135062-ND |
Manufacturer | |
Manufacturer Product Number | 1377174-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.768" (19.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.42000 | kr.5.42 |
| 10 | kr.4.61200 | kr.46.12 |
| 25 | kr.4.32400 | kr.108.10 |
| 50 | kr.4.11640 | kr.205.82 |
| 100 | kr.3.91900 | kr.391.90 |
| 300 | kr.3.62640 | kr.1,087.92 |
| 500 | kr.3.49796 | kr.1,748.98 |
| Unit Price without VAT: | kr.5.42000 |
|---|---|
| Unit Price with VAT: | kr.6.77500 |



