
1377173-9 | |
|---|---|
DigiKey Part Number | A135061-ND |
Manufacturer | |
Manufacturer Product Number | 1377173-9 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1377173-9 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.098" (27.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34853 | TE Connectivity AMP Connectors | 5.770 | A0969-ND | kr.2.92000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.25600 | kr.52.56 |
| 25 | kr.4.92760 | kr.123.19 |
| 50 | kr.4.69040 | kr.234.52 |
| 100 | kr.4.46650 | kr.446.65 |
| 250 | kr.4.18644 | kr.1,046.61 |
| 500 | kr.3.98646 | kr.1,993.23 |
| 1.000 | kr.3.79608 | kr.3,796.08 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |




