



1376675-1 | |
|---|---|
DigiKey Part Number | A142425-ND |
Manufacturer | |
Manufacturer Product Number | 1376675-1 |
Description | CONN PLUG HSG 12POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376675-1 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 10 | kr.18.58900 | kr.185.89 |
| 25 | kr.17.42480 | kr.435.62 |
| 50 | kr.16.59180 | kr.829.59 |
| 100 | kr.15.79930 | kr.1,579.93 |
| 300 | kr.14.62047 | kr.4,386.14 |
| 500 | kr.14.10294 | kr.7,051.47 |
| 1.000 | kr.13.43015 | kr.13,430.15 |
| 2.500 | kr.12.59002 | kr.31,475.05 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |



