Tab Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1376109-1

DigiKey Part Number
A124380TR-ND - Tape & Reel (TR)
A124380CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1376109-1
Description
CONN TAB 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1376109-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.1.10600kr.11.06
25kr.1.03640kr.25.91
50kr.0.98500kr.49.25
100kr.0.93810kr.93.81
250kr.0.87964kr.219.91
500kr.0.83744kr.418.72
1.000kr.0.79738kr.797.38
2.500kr.0.74742kr.1,868.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
11.000kr.0.68665kr.7,553.15
22.000kr.0.65388kr.14,385.36
33.000kr.0.63545kr.20,969.85
55.000kr.0.61297kr.33,713.35
77.000kr.0.59860kr.46,092.20
110.000kr.0.58374kr.64,211.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250