Parametric Equivalent

1363301-1 | |
|---|---|
DigiKey Part Number  | A98538-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1363301-1  | 
Description  | CONN MCX PLUG R/A 50 OHM SOLDER  | 
Customer Reference  | |
Detailed Description  | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Connector Style  | ||
Connector Type  | Plug, Male Pin  | |
Contact Termination  | Solder  | |
Shield Termination  | Crimp  | |
Impedance  | 50 Ohms  | |
Mounting Type  | Free Hanging (In-Line), Right Angle  | |
Mounting Feature  | -  | |
Cable Group  | RG-316  | |
Fastening Type  | Snap-On  | |
Frequency - Max  | 6 GHz  | |
Number of Ports  | 1  | |
Features  | -  | |
Housing Color  | Silver  | |
Ingress Protection  | -  | |
Center Contact Material  | Brass  | |
Includes  | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule  | |
Body Material  | -  | |
Body Finish  | Nickel  | |
Center Contact Plating  | Gold  | |
Dielectric Material  | Polytetrafluoroethylene (PTFE)  | |
Operating Temperature  | -65°C ~ 165°C  | |
Voltage Rating  | 335 V  | |
Mating Cycles  | 500  | |
Insertion Loss  | 0.1dB  | |
Base Product Number  | 







