
134962-1 | |
|---|---|
DigiKey Part Number | A135054-ND |
Manufacturer | |
Manufacturer Product Number | 134962-1 |
Description | CONN RING CIRC 8AWG M10 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 134962-1 Models |
Category | Length - Overall 1.142" (29.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Nickel |
Width - Outer Edges 0.591" (15.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.20000 | kr.40.20 |
| 10 | kr.34.16000 | kr.341.60 |
| 25 | kr.32.01720 | kr.800.43 |
| 50 | kr.30.48780 | kr.1,524.39 |
| 100 | kr.29.03150 | kr.2,903.15 |
| 300 | kr.26.86640 | kr.8,059.92 |
| 500 | kr.25.91602 | kr.12,958.01 |
| 1.000 | kr.24.68004 | kr.24,680.04 |
| 2.500 | kr.23.13689 | kr.57,842.23 |
| Unit Price without VAT: | kr.40.20000 |
|---|---|
| Unit Price with VAT: | kr.50.25000 |








