
1326032-7 | |
|---|---|
DigiKey Part Number | 17-1326032-7-ND |
Manufacturer | |
Manufacturer Product Number | 1326032-7 |
Description | 2.8MM RECP,SEAL,22AWG,REV REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1326032-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.1.29806 | kr.11,682.54 |
| Unit Price without VAT: | kr.1.29806 |
|---|---|
| Unit Price with VAT: | kr.1.62258 |



