
1-1719506-3 | |
|---|---|
DigiKey Part Number | 17-1-1719506-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1719506-3 |
Description | AMP MCP 2.8, CONTACT SWS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-1719506-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240.000 | kr.1.40656 | kr.337,574.40 |
| Unit Price without VAT: | kr.1.40656 |
|---|---|
| Unit Price with VAT: | kr.1.75820 |






