
1318716-1 | |
|---|---|
DigiKey Part Number | A119266-ND |
Manufacturer | |
Manufacturer Product Number | 1318716-1 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Category | Number of Positions |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Color Gray |
Part Status Active | Note Contacts Sold Separately |
Connector Type | Base Product Number |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.77.90374 | kr.27,266.31 |
| Unit Price without VAT: | kr.77.90374 |
|---|---|
| Unit Price with VAT: | kr.97.37968 |

