1318697-6, 1318696-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318696-6

DigiKey Part Number
A29327TR-ND - Tape & Reel (TR)
A29327CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1318696-6
Description
CONN SOCKET 8AWG CRIMP SILVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1318696-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Finish
Silver
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.27.97000kr.27.97
10kr.23.77000kr.237.70
25kr.22.27960kr.556.99
50kr.21.21480kr.1,060.74
100kr.20.20160kr.2,020.16
250kr.18.93656kr.4,734.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.16.57296kr.13,258.37
1.600kr.15.78260kr.25,252.16
2.400kr.15.33795kr.36,811.08
4.000kr.15.17792kr.60,711.68
Manufacturers Standard Package
Unit Price without VAT:kr.27.97000
Unit Price with VAT:kr.34.96250