Battery Holder (Open) Coin, 6.8mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318164-1

DigiKey Part Number
A108890TR-ND - Tape & Reel (TR)
A108890CT-ND - Cut Tape (CT)
A108890DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1318164-1
Description
BATTERY HOLDER COIN 6.8MM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 6.8mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1318164-1 Models
Product Attributes
Filter Similar Products
Category
Number of Cells
1
Mfr
Battery Series
614
Series
Mounting Type
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Height Above Board
0.091" (2.30mm)
Battery Type, Function
Coin Cell, Holder
Operating Temperature
-40°C ~ 85°C
Style
Holder (Open)
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.23000kr.25.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.12.27068kr.92,030.10
Manufacturers Standard Package
Unit Price without VAT:kr.25.23000
Unit Price with VAT:kr.31.53750