Red M2.5 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130522

DigiKey Part Number
A122528-ND
Manufacturer
Manufacturer Product Number
130522
Description
CONN SPADE TERM 16-22AWG M2.5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red M2.5 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
130522 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Color
Red
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
M2.5 Stud
Insulation Diameter
0.146" (3.71mm)
Width - Outer Edges
0.217" (5.50mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.772" (19.61mm)
Length - Ring Center to Termination
0.252" (6.40mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.413" (10.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.178
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.86600kr.28.66
25kr.2.68560kr.67.14
50kr.2.55760kr.127.88
100kr.2.43580kr.243.58
250kr.2.28264kr.570.66
500kr.2.17360kr.1,086.80
1.000kr.2.06982kr.2,069.82
3.000kr.1.91536kr.5,746.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000